
- Manufacturer
- MFR.Part #
- MCP73837-FJI/UN
- JLCPCB Part #
- C636410
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6V MSOP-10 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~6V | |
| Number of Cells | 1 |

* Images are for reference only
MCP73837-FJI/UN
Extended- Manufacturer
- MFR.Part #
- MCP73837-FJI/UN
- JLCPCB Part #
- C636410
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6V MSOP-10 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP73837-FJI/UN
- JLCPCB Part #
- C636410
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6V MSOP-10 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP73837-FJI/UN Specifications
MCP73837-FJI/UN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~6V | |
| Number of Cells | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP73837-FJI/UN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP73837-FJI/UN Documents
MCP73837-FJI/UN datasheets or manufacturer documentation.
Datasheet: MCP73837-FJI/UN Datasheet (PDF)
MCP73837-FJI/UN Schematic Symbol & PCB Footprint
The MCP73837-FJI/UN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.