Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. MCP6V27-E/SN
MCP6V27-E/SN
Extended
* Images are for reference only
MCP6V27-E/SN
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MCP6V27-E/SN
JLCPCB Part #
C636392
Package
SOIC-8
Description
-40℃~+125℃ 142dB 1V/us 2 2.3V~5.5V 22mA 2MHz 2uV 50nV/℃ 50nV/√Hz@<5kHz 620uA 70pA 7pA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage2uV
Input Offset Current(Ios)70pA
Output Current22mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Single Supply2.3V~5.5V
Slew Rate1V/us
Gain Bandwidth Product2MHz
Quiescent Current(Iq)620uA
Common Mode Rejection Ratio(CMRR)142dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density50nV/√Hz@<5kHz
FeaturesZero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection
Ib - Input Bias Current7pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. MCP6V27-E/SN
MCP6V27-E/SN

* Images are for reference only

MCP6V27-E/SN

Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP6V27-E/SN
JLCPCB Part #
C636392
Package
SOIC-8
Description
-40℃~+125℃ 142dB 1V/us 2 2.3V~5.5V 22mA 2MHz 2uV 50nV/℃ 50nV/√Hz@<5kHz 620uA 70pA 7pA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP6V27-E/SN

* Images are for reference only

MCP6V27-E/SN
Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP6V27-E/SN
JLCPCB Part #
C636392
Package
SOIC-8
Description
-40℃~+125℃ 142dB 1V/us 2 2.3V~5.5V 22mA 2MHz 2uV 50nV/℃ 50nV/√Hz@<5kHz 620uA 70pA 7pA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP6V27-E/SN Specifications

MCP6V27-E/SN technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage2uV
Input Offset Current(Ios)70pA
Output Current22mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Single Supply2.3V~5.5V
Slew Rate1V/us
Gain Bandwidth Product2MHz
Quiescent Current(Iq)620uA
Common Mode Rejection Ratio(CMRR)142dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density50nV/√Hz@<5kHz
FeaturesZero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection
Ib - Input Bias Current7pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6V27-E/SN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP6V27-E/SN Documents

MCP6V27-E/SN datasheets or manufacturer documentation.

Datasheet: MCP6V27-E/SN Datasheet (PDF)

MCP6V27-E/SN Schematic Symbol & PCB Footprint

The MCP6V27-E/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.