



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 6V/us | |
| Quiescent Current(Iq) | 800uA | |
| Power Supply Rejection Ratio (PSRR) | 112dB | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 5MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.13% | |
| Input Voltage Noise Density | 95nV/√Hz@10kHz | |
| Features | External resistor gain、Enable/shutdown function | |
| Ib - Input Bias Current | 10pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6N11-010E/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 6V/us | |
| Quiescent Current(Iq) | 800uA | |
| Power Supply Rejection Ratio (PSRR) | 112dB | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 5MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.13% | |
| Input Voltage Noise Density | 95nV/√Hz@10kHz | |
| Features | External resistor gain、Enable/shutdown function | |
| Ib - Input Bias Current | 10pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6N11-010E/SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6N11-010E/SN datasheets or manufacturer documentation.
Datasheet: MCP6N11-010E/SN Datasheet (PDF)
The MCP6N11-010E/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.