Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZUS64815
ZUS64815
Extended
* Images are for reference only
ZUS64815
Attributes
Value
Manufacturer
Cosel
MFR.Part #
ZUS64815
JLCPCB Part #
C6363378
Package
DIP,44.5x28mm
Description
1 15V 36V~72V 400mA 500V 78% Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,44.5x28mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,44.5x28mm
Conversion Efficiency78%
Output Current(Max)400mA
Voltage - Supply36V~72V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Overvoltage Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZUS64815
ZUS64815

* Images are for reference only

ZUS64815

Extended
Manufacturer

Cosel

MFR.Part #
ZUS64815
JLCPCB Part #
C6363378
Package
DIP,44.5x28mm
Description
1 15V 36V~72V 400mA 500V 78% Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,44.5x28mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZUS64815

* Images are for reference only

ZUS64815
Extended
Manufacturer

Cosel

MFR.Part #
ZUS64815
JLCPCB Part #
C6363378
Package
DIP,44.5x28mm
Description
1 15V 36V~72V 400mA 500V 78% Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,44.5x28mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZUS64815 Specifications

ZUS64815 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,44.5x28mm
Conversion Efficiency78%
Output Current(Max)400mA
Voltage - Supply36V~72V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Overvoltage Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUS64815. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZUS64815 Documents

ZUS64815 datasheets or manufacturer documentation.

Datasheet: ZUS64815 Datasheet (PDF)

ZUS64815 Schematic Symbol & PCB Footprint

The ZUS64815 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.