Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XTL2002
XTL2002
Extended
* Images are for reference only
XTL2002
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
XTL2002
JLCPCB Part #
C6362694
Package
SMD1311-4P
Description
-15ppm~+13ppm -1ppm~+5ppm -40℃~+105℃ 25Ω 48MHz 9.9pF SMD1311-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD1311-4P
Load Capacitance9.9pF
Operating Temperature-40℃~+105℃
Normal temperature Frequency Tolerance-1ppm~+5ppm
Equivalent Series Resistance(ESR)25Ω
Frequency Stability-15ppm~+13ppm
Frequency48MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XTL2002
XTL2002

* Images are for reference only

XTL2002

Extended
Manufacturer

Murata Electronics

MFR.Part #
XTL2002
JLCPCB Part #
C6362694
Package
SMD1311-4P
Description
-15ppm~+13ppm -1ppm~+5ppm -40℃~+105℃ 25Ω 48MHz 9.9pF SMD1311-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTL2002

* Images are for reference only

XTL2002
Extended
Manufacturer

Murata Electronics

MFR.Part #
XTL2002
JLCPCB Part #
C6362694
Package
SMD1311-4P
Description
-15ppm~+13ppm -1ppm~+5ppm -40℃~+105℃ 25Ω 48MHz 9.9pF SMD1311-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTL2002 Specifications

XTL2002 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD1311-4P
Load Capacitance9.9pF
Operating Temperature-40℃~+105℃
Normal temperature Frequency Tolerance-1ppm~+5ppm
Equivalent Series Resistance(ESR)25Ω
Frequency Stability-15ppm~+13ppm
Frequency48MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTL2002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTL2002 Documents

XTL2002 datasheets or manufacturer documentation.

Datasheet: XTL2002 Datasheet (PDF)

XTL2002 Schematic Symbol & PCB Footprint

The XTL2002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.