
- Manufacturer
- MFR.Part #
- XDCBD25A
- JLCPCB Part #
- C6362233
- Package
- DIP-10
- Description
- 1 1 120mW 34mmx24mmx10.5mm 7 Segment Blue Common Anode DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SunLED | |
| Package | DIP-10 | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Blue | |
| Size / Dimension | 34mmx24mmx10.5mm | |
| Pd - Power Dissipation | 120mW | |
| Digit/Alpha Size(inch) | 1 | |
| LED Polarity | Common Anode |

* Images are for reference only
XDCBD25A
Extended- Manufacturer
- MFR.Part #
- XDCBD25A
- JLCPCB Part #
- C6362233
- Package
- DIP-10
- Description
- 1 1 120mW 34mmx24mmx10.5mm 7 Segment Blue Common Anode DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XDCBD25A
- JLCPCB Part #
- C6362233
- Package
- DIP-10
- Description
- 1 1 120mW 34mmx24mmx10.5mm 7 Segment Blue Common Anode DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDCBD25A Specifications
XDCBD25A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SunLED | |
| Package | DIP-10 | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Blue | |
| Size / Dimension | 34mmx24mmx10.5mm | |
| Pd - Power Dissipation | 120mW | |
| Digit/Alpha Size(inch) | 1 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDCBD25A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDCBD25A Documents
XDCBD25A datasheets or manufacturer documentation.
Datasheet: XDCBD25A Datasheet (PDF)
XDCBD25A Schematic Symbol & PCB Footprint
The XDCBD25A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.