
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,53.1x30.3mm | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 700mA | |
| Output Power | 25W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 53.1mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 4000uF | |
| Frequency | 65kHz | |
| Height | 24.8mm | |
| Features | Short Circuit Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 30.3mm | |
| Output Voltage | 36V | |
| Ripple Noise | 360mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSK-S25B-36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,53.1x30.3mm | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 700mA | |
| Output Power | 25W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 53.1mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 4000uF | |
| Frequency | 65kHz | |
| Height | 24.8mm | |
| Features | Short Circuit Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 30.3mm | |
| Output Voltage | 36V | |
| Ripple Noise | 360mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-S25B-36. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSK-S25B-36 datasheets or manufacturer documentation.
Datasheet: PSK-S25B-36 Datasheet (PDF)
The PSK-S25B-36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.