
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,40.6x27.9mm | |
| Output Current(Max) | 1.34A | |
| Output Power | 12W | |
| Operating Temperature range | -40℃~+75℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 40.64mm | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 1340uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 75mW | |
| Height | 19.6mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage Protection、Fault self-recovery | |
| Width | 27.94mm | |
| Output Voltage | 9V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSK-S12B-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,40.6x27.9mm | |
| Output Current(Max) | 1.34A | |
| Output Power | 12W | |
| Operating Temperature range | -40℃~+75℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 40.64mm | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 1340uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 75mW | |
| Height | 19.6mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage Protection、Fault self-recovery | |
| Width | 27.94mm | |
| Output Voltage | 9V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-S12B-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSK-S12B-9 datasheets or manufacturer documentation.
Datasheet: PSK-S12B-9 Datasheet (PDF)
The PSK-S12B-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.