
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Output Current(Max) | 3.13A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature range | -20℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection | |
| Output Voltage | 48V | |
| Ripple Noise | 300mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PPWAM150-18A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Output Current(Max) | 3.13A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature range | -20℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection | |
| Output Voltage | 48V | |
| Ripple Noise | 300mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PPWAM150-18A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PPWAM150-18A datasheets or manufacturer documentation.
Datasheet: PPWAM150-18A Datasheet (PDF)
The PPWAM150-18A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.