
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-11P,22.1x18.9mm | |
| Output Current(Max) | 16A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.8% | |
| Function | Step-down type | |
| Length | 22.1mm | |
| Capacitive Load(Max) | 1640uF | |
| Voltage - Supply | 4.5V~14V | |
| Height | 8.5mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization | |
| Width | 18.93mm | |
| Output Voltage | 700mV~5.5V | |
| Ripple Noise | 6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMP5818UWSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-11P,22.1x18.9mm | |
| Output Current(Max) | 16A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.8% | |
| Function | Step-down type | |
| Length | 22.1mm | |
| Capacitive Load(Max) | 1640uF | |
| Voltage - Supply | 4.5V~14V | |
| Height | 8.5mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization | |
| Width | 18.93mm | |
| Output Voltage | 700mV~5.5V | |
| Ripple Noise | 6.1mVp-p、7.8mVp-p、9mVp-p、11.3mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMP5818UWSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMP5818UWSR datasheets or manufacturer documentation.
Datasheet: PMP5818UWSR Datasheet (PDF)
The PMP5818UWSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.