
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-14P,34.8x15.8mm | |
| Conversion Efficiency | 96.4% | |
| Output Current(Max) | 30A | |
| Length | 34.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 640kHz | |
| Height | 8.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 15.75mm | |
| Output Voltage | 700mV~3.6V | |
| Ripple Noise | 3mVp-p、3mVp-p、3.2mVp-p、3.3mVp-p、3.5mVp-p、3.5mVp-p、3.9mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMN5118USR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-14P,34.8x15.8mm | |
| Conversion Efficiency | 96.4% | |
| Output Current(Max) | 30A | |
| Length | 34.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 640kHz | |
| Height | 8.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 15.75mm | |
| Output Voltage | 700mV~3.6V | |
| Ripple Noise | 3mVp-p、3mVp-p、3.2mVp-p、3.3mVp-p、3.5mVp-p、3.5mVp-p、3.9mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMN5118USR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMN5118USR datasheets or manufacturer documentation.
Datasheet: PMN5118USR Datasheet (PDF)
The PMN5118USR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.