
- Manufacturer
- MFR.Part #
- PMJ8118LP
- JLCPCB Part #
- C6357699
- Package
- DIP,34.8x28.5mm
- Description
- -40℃~+85℃ 10.8V~13.2V 15mVp-p 26A 28.5mm 34.8mm 575kHz 94.5% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control DIP,34.8x28.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,34.8x28.5mm | |
| Output Current(Max) | 26A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 94.5% | |
| Length | 34.8mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Switching Frequency | 575kHz | |
| Height | 9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 28.5mm | |
| Ripple Noise | 15mVp-p |

* Images are for reference only
PMJ8118LP
Extended- Manufacturer
- MFR.Part #
- PMJ8118LP
- JLCPCB Part #
- C6357699
- Package
- DIP,34.8x28.5mm
- Description
- -40℃~+85℃ 10.8V~13.2V 15mVp-p 26A 28.5mm 34.8mm 575kHz 94.5% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control DIP,34.8x28.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PMJ8118LP
- JLCPCB Part #
- C6357699
- Package
- DIP,34.8x28.5mm
- Description
- -40℃~+85℃ 10.8V~13.2V 15mVp-p 26A 28.5mm 34.8mm 575kHz 94.5% 9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control DIP,34.8x28.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMJ8118LP Specifications
PMJ8118LP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,34.8x28.5mm | |
| Output Current(Max) | 26A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 94.5% | |
| Length | 34.8mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Switching Frequency | 575kHz | |
| Height | 9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 28.5mm | |
| Ripple Noise | 15mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMJ8118LP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMJ8118LP Documents
PMJ8118LP datasheets or manufacturer documentation.
Datasheet: PMJ8118LP Datasheet (PDF)
PMJ8118LP Schematic Symbol & PCB Footprint
The PMJ8118LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.