
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,25.3x15.8mm | |
| Output Current(Max) | 10A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Length | 25.27mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Height | 9mm | |
| Switching Frequency | 250kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 15.75mm | |
| Output Voltage | 1.2V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMF8518LP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,25.3x15.8mm | |
| Output Current(Max) | 10A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Length | 25.27mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Height | 9mm | |
| Switching Frequency | 250kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 15.75mm | |
| Output Voltage | 1.2V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMF8518LP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMF8518LP datasheets or manufacturer documentation.
Datasheet: PMF8518LP Datasheet (PDF)
The PMF8518LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.