PKR4910ASI
Extended
* Images are for reference only
PKR4910ASI
Attributes
Value
Manufacturer
MFR.Part #
PKR4910ASI
JLCPCB Part #
C6357674
Package
SMD-18P,47.8x28.1mm
Description
-30℃~+95℃ 1 1.5kV 10W 28.1mm 3.3V 36V~75V 3A 47.8mm 50mVp-p 510kHz 80% 8mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSMD-18P,47.8x28.1mm
Operating Temperature-30℃~+95℃
Output Current(Max)3A
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency80%
Length47.8mm
Voltage - Supply36V~75V
Frequency510kHz
Height8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection
Width28.1mm
Output Voltage3.3V
Ripple Noise50mVp-p