
- Manufacturer
- MFR.Part #
- PME8318LSR/B
- JLCPCB Part #
- C6357673
- Package
- SMD-6P,22.1x12.6mm
- Description
- -40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12.57mm 22.1mm 250kHz 30mVp-p 330uF 6A 8.51mm 88.1% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-6P,22.1x12.6mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88.1% | |
| Function | Step-down type | |
| Length | 22.1mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 330uF | |
| Height | 8.51mm | |
| Switching Frequency | 250kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 12.57mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
PME8318LSR/B
Extended- Manufacturer
- MFR.Part #
- PME8318LSR/B
- JLCPCB Part #
- C6357673
- Package
- SMD-6P,22.1x12.6mm
- Description
- -40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12.57mm 22.1mm 250kHz 30mVp-p 330uF 6A 8.51mm 88.1% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PME8318LSR/B
- JLCPCB Part #
- C6357673
- Package
- SMD-6P,22.1x12.6mm
- Description
- -40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12.57mm 22.1mm 250kHz 30mVp-p 330uF 6A 8.51mm 88.1% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control Step-down type SMD-6P,22.1x12.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PME8318LSR/B Specifications
PME8318LSR/B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-6P,22.1x12.6mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88.1% | |
| Function | Step-down type | |
| Length | 22.1mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 330uF | |
| Height | 8.51mm | |
| Switching Frequency | 250kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control | |
| Width | 12.57mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 30mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PME8318LSR/B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PME8318LSR/B Documents
PME8318LSR/B datasheets or manufacturer documentation.
Datasheet: PME8318LSR/B Datasheet (PDF)
PME8318LSR/B Schematic Symbol & PCB Footprint
The PME8318LSR/B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.