PKE5316HPI
Extended
* Images are for reference only
PKE5316HPI
Attributes
Value
Manufacturer
MFR.Part #
PKE5316HPI
JLCPCB Part #
C6357647
Package
DIP,25.4x25.4mm
Description
1 1.5kV 18V~75V 25W 463mA 54V 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Dynamic voltage scaling DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageDIP,25.4x25.4mm
Output Current(Max)463mA
Conversion Efficiency90%
Output Power25W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Dynamic voltage scaling
Output Voltage54V
Number of Outputs1