Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKB4216CPIHVG
PKB4216CPIHVG
Extended
* Images are for reference only
PKB4216CPIHVG
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKB4216CPIHVG
JLCPCB Part #
C6357632
Package
-
Description
-30℃~+100℃ 1 1.5kV 1500uF 200W 22.7mm 30V 35mVp-p 36V~75V 400kHz 58.4mm 6.7A 8.6mm 95.1% Open type Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-30℃~+100℃
Output Current(Max)6.7A
Output Power200W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95.1%
TypeOpen type
Length58.4mm
Capacitive Load(Max)1500uF
Voltage - Supply36V~75V
Frequency400kHz
Height8.6mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.7mm
Output Voltage30V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKB4216CPIHVG
PKB4216CPIHVG

* Images are for reference only

PKB4216CPIHVG

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKB4216CPIHVG
JLCPCB Part #
C6357632
Package
-
Description
-30℃~+100℃ 1 1.5kV 1500uF 200W 22.7mm 30V 35mVp-p 36V~75V 400kHz 58.4mm 6.7A 8.6mm 95.1% Open type Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKB4216CPIHVG

* Images are for reference only

PKB4216CPIHVG
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKB4216CPIHVG
JLCPCB Part #
C6357632
Package
-
Description
-30℃~+100℃ 1 1.5kV 1500uF 200W 22.7mm 30V 35mVp-p 36V~75V 400kHz 58.4mm 6.7A 8.6mm 95.1% Open type Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKB4216CPIHVG Specifications

PKB4216CPIHVG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-30℃~+100℃
Output Current(Max)6.7A
Output Power200W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95.1%
TypeOpen type
Length58.4mm
Capacitive Load(Max)1500uF
Voltage - Supply36V~75V
Frequency400kHz
Height8.6mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.7mm
Output Voltage30V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKB4216CPIHVG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKB4216CPIHVG Documents

PKB4216CPIHVG datasheets or manufacturer documentation.

Datasheet: PKB4216CPIHVG Datasheet (PDF)

PKB4216CPIHVG Schematic Symbol & PCB Footprint

The PKB4216CPIHVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.