


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | TFDFN-8-EP | |
| Frequency Range | 400MHz~6GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Noise Figure | 1dB | |
| Current - Supply | 44mA | |
| Gain | 11.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMA2-63LN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | TFDFN-8-EP | |
| Frequency Range | 400MHz~6GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Noise Figure | 1dB | |
| Current - Supply | 44mA | |
| Gain | 11.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMA2-63LN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PMA2-63LN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.