
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Picker Components | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 60V@DC、125V@AC | |
| Coil Resistance | 3.84kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 150mW | |
| Length | 12.5mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Number of Pins | 10 | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 300mA@60VDC、1A@30VDC、2A@120VDC | |
| Width | 9.85mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC307-24G-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Picker Components | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 60V@DC、125V@AC | |
| Coil Resistance | 3.84kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 150mW | |
| Length | 12.5mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Number of Pins | 10 | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 300mA@60VDC、1A@30VDC、2A@120VDC | |
| Width | 9.85mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC307-24G-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC307-24G-X datasheets or manufacturer documentation.
Datasheet: PC307-24G-X Datasheet (PDF)
The PC307-24G-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.