
- Manufacturer
- MFR.Part #
- MCP4152-503E/MF
- JLCPCB Part #
- C635164
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 200kHz 257 50kΩ 50ppm/℃ 75Ω Linear Power-on reset RAM SPI ±20% DFN-8-EP(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 50kΩ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 200kHz | |
| Number of Taps | 257 | |
| Tolerance | ±20% | |
| Wiper resistance | 75Ω | |
| Features | Power-on reset | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Interface | SPI |

* Images are for reference only
MCP4152-503E/MF
Extended- Manufacturer
- MFR.Part #
- MCP4152-503E/MF
- JLCPCB Part #
- C635164
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 200kHz 257 50kΩ 50ppm/℃ 75Ω Linear Power-on reset RAM SPI ±20% DFN-8-EP(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP4152-503E/MF
- JLCPCB Part #
- C635164
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 200kHz 257 50kΩ 50ppm/℃ 75Ω Linear Power-on reset RAM SPI ±20% DFN-8-EP(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP4152-503E/MF Specifications
MCP4152-503E/MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 50kΩ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 200kHz | |
| Number of Taps | 257 | |
| Tolerance | ±20% | |
| Wiper resistance | 75Ω | |
| Features | Power-on reset | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP4152-503E/MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP4152-503E/MF Documents
MCP4152-503E/MF datasheets or manufacturer documentation.
Datasheet: MCP4152-503E/MF Datasheet (PDF)
MCP4152-503E/MF Schematic Symbol & PCB Footprint
The MCP4152-503E/MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.