Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. VR10S3V3
VR10S3V3
Extended
* Images are for reference only
VR10S3V3
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VR10S3V3
JLCPCB Part #
C6350162
Package
SIP,11.6x8mm
Description
1 1A 3.3V 6V~36V 90% SIP,11.6x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.6x8mm
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
FunctionStep-down type
TypePlastic encapsulated type
Length11.6mm
Voltage - Supply6V~36V
Capacitive Load(Max)680uF
Height8mm
Switching Frequency520kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width10.4mm
Output Voltage3.3V
Ripple Noise75mVp-p
Quiescent Supply Current1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. VR10S3V3
VR10S3V3

* Images are for reference only

VR10S3V3

Extended
Manufacturer

XP Power

MFR.Part #
VR10S3V3
JLCPCB Part #
C6350162
Package
SIP,11.6x8mm
Description
1 1A 3.3V 6V~36V 90% SIP,11.6x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VR10S3V3

* Images are for reference only

VR10S3V3
Extended
Manufacturer

XP Power

MFR.Part #
VR10S3V3
JLCPCB Part #
C6350162
Package
SIP,11.6x8mm
Description
1 1A 3.3V 6V~36V 90% SIP,11.6x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VR10S3V3 Specifications

VR10S3V3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.6x8mm
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
FunctionStep-down type
TypePlastic encapsulated type
Length11.6mm
Voltage - Supply6V~36V
Capacitive Load(Max)680uF
Height8mm
Switching Frequency520kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width10.4mm
Output Voltage3.3V
Ripple Noise75mVp-p
Quiescent Supply Current1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VR10S3V3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VR10S3V3 Documents

VR10S3V3 datasheets or manufacturer documentation.

Datasheet: VR10S3V3 Datasheet (PDF)

VR10S3V3 Schematic Symbol & PCB Footprint

The VR10S3V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.