
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 46uV/℃ | |
| Slew Rate | 250V/us | |
| Single supply | 3V~10.5V | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.6nV/√Hz@1MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 25uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA634U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 46uV/℃ | |
| Slew Rate | 250V/us | |
| Single supply | 3V~10.5V | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.6nV/√Hz@1MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 25uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA634U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA634U datasheets or manufacturer documentation.
Datasheet: OPA634U Datasheet (PDF)
The OPA634U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.