
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OPTEK | |
| Package | TO-46-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 2V | |
| Pd - Power Dissipation | 200mW | |
| Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.55V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP236TXV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OPTEK | |
| Package | TO-46-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 2V | |
| Pd - Power Dissipation | 200mW | |
| Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.55V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP236TXV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP236TXV datasheets or manufacturer documentation.
Datasheet: OP236TXV Datasheet (PDF)
The OP236TXV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.