
- Manufacturer
- MFR.Part #
- NTE938M
- JLCPCB Part #
- C6345947
- Package
- DIP-8
- Description
- -15V~-5V、5V~15V 0℃~+70℃ 1 100dB 200pA 30uV/℃ 7.5mV 80nA Overvoltage protection DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NTE Electronics | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 80nA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
NTE938M
Extended- Manufacturer
- MFR.Part #
- NTE938M
- JLCPCB Part #
- C6345947
- Package
- DIP-8
- Description
- -15V~-5V、5V~15V 0℃~+70℃ 1 100dB 200pA 30uV/℃ 7.5mV 80nA Overvoltage protection DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE938M
- JLCPCB Part #
- C6345947
- Package
- DIP-8
- Description
- -15V~-5V、5V~15V 0℃~+70℃ 1 100dB 200pA 30uV/℃ 7.5mV 80nA Overvoltage protection DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE938M Specifications
NTE938M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NTE Electronics | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 80nA | |
| Dual Supply | -15V~-5V、5V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE938M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE938M Documents
NTE938M datasheets or manufacturer documentation.
Datasheet: NTE938M Datasheet (PDF)
NTE938M Schematic Symbol & PCB Footprint
The NTE938M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.