
- Manufacturer
- MFR.Part #
- NTE5045A
- JLCPCB Part #
- C6345760
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 100nA@52V 230Ω 500mW 68V ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 1.6kΩ | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 230Ω | |
| Zener Voltage(Nom) | 68V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@52V |

* Images are for reference only
NTE5045A
Extended- Manufacturer
- MFR.Part #
- NTE5045A
- JLCPCB Part #
- C6345760
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 100nA@52V 230Ω 500mW 68V ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE5045A
- JLCPCB Part #
- C6345760
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 100nA@52V 230Ω 500mW 68V ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE5045A Specifications
NTE5045A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 1.6kΩ | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 230Ω | |
| Zener Voltage(Nom) | 68V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@52V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE5045A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE5045A Documents
NTE5045A datasheets or manufacturer documentation.
Datasheet: NTE5045A Datasheet (PDF)
NTE5045A Schematic Symbol & PCB Footprint
The NTE5045A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.