
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | SOT-23 | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE5011SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | SOT-23 | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE5011SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE5011SM datasheets or manufacturer documentation.
Datasheet: NTE5011SM Datasheet (PDF)
The NTE5011SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.