
- Manufacturer
- MFR.Part #
- NTE30053
- JLCPCB Part #
- C6345602
- Package
- Plugin,D=7.9mm
- Description
- -25℃~+85℃ 1.6cd 2.2V 20mA 25° 572nm 573nm 8mm round lamp holder Water Clear Yellow Green 插件,D=7.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D=7.9mm | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 572nm | |
| Viewing Angle | 25° | |
| Lamp Holder Type | 8mm round lamp holder | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.6cd | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V | |
| Peak Wavelength | 573nm |

* Images are for reference only
NTE30053
Extended- Manufacturer
- MFR.Part #
- NTE30053
- JLCPCB Part #
- C6345602
- Package
- Plugin,D=7.9mm
- Description
- -25℃~+85℃ 1.6cd 2.2V 20mA 25° 572nm 573nm 8mm round lamp holder Water Clear Yellow Green 插件,D=7.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE30053
- JLCPCB Part #
- C6345602
- Package
- Plugin,D=7.9mm
- Description
- -25℃~+85℃ 1.6cd 2.2V 20mA 25° 572nm 573nm 8mm round lamp holder Water Clear Yellow Green 插件,D=7.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE30053 Specifications
NTE30053 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D=7.9mm | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 572nm | |
| Viewing Angle | 25° | |
| Lamp Holder Type | 8mm round lamp holder | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.6cd | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V | |
| Peak Wavelength | 573nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE30053. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE30053 Documents
NTE30053 datasheets or manufacturer documentation.
Datasheet: NTE30053 Datasheet (PDF)
NTE30053 Schematic Symbol & PCB Footprint
The NTE30053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.