
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~+95℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Supply Current | 439mA | |
| Quiescent Supply Current | 55mA | |
| Interface | JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD48576218F1-E18-DW1-E2-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~+95℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Supply Current | 439mA | |
| Quiescent Supply Current | 55mA | |
| Interface | JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD48576218F1-E18-DW1-E2-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UPD48576218F1-E18-DW1-E2-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.