Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. UF3C120080K4S
UF3C120080K4S
Extended
* Images are for reference only
UF3C120080K4S
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
UF3C120080K4S
JLCPCB Part #
C6343381
Package
-
Description
1.2kV 254.2W 33A N-Channel - Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerQorvo
Package-
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.5nF
Gate Threshold Voltage (Vgs(th))6V
Gate Charge(Qg)43nC
Reverse Transfer Capacitance (Crss)2.1pF
Current - Continuous Drain(Id)33A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)100pF
Pd - Power Dissipation254.2W
RDS(on)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. UF3C120080K4S
UF3C120080K4S

* Images are for reference only

UF3C120080K4S

Extended
Manufacturer

Qorvo

MFR.Part #
UF3C120080K4S
JLCPCB Part #
C6343381
Package
-
Description
1.2kV 254.2W 33A N-Channel - Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UF3C120080K4S

* Images are for reference only

UF3C120080K4S
Extended
Manufacturer

Qorvo

MFR.Part #
UF3C120080K4S
JLCPCB Part #
C6343381
Package
-
Description
1.2kV 254.2W 33A N-Channel - Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UF3C120080K4S Specifications

UF3C120080K4S technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerQorvo
Package-
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.5nF
Gate Threshold Voltage (Vgs(th))6V
Gate Charge(Qg)43nC
Reverse Transfer Capacitance (Crss)2.1pF
Current - Continuous Drain(Id)33A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)100pF
Pd - Power Dissipation254.2W
RDS(on)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UF3C120080K4S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UF3C120080K4S Documents

UF3C120080K4S datasheets or manufacturer documentation.

Datasheet: UF3C120080K4S Datasheet (PDF)

UF3C120080K4S Schematic Symbol & PCB Footprint

The UF3C120080K4S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.