
- Manufacturer
- MFR.Part #
- UEI15-050-Q12N-C
- JLCPCB Part #
- C6343366
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1000uF 15W 2.25kV 350kHz 3A 5V 70mVp-p 87.3% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87.3% | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Frequency | 350kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection | |
| Output Voltage | 5V | |
| Ripple Noise | 70mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
UEI15-050-Q12N-C
Extended- Manufacturer
- MFR.Part #
- UEI15-050-Q12N-C
- JLCPCB Part #
- C6343366
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1000uF 15W 2.25kV 350kHz 3A 5V 70mVp-p 87.3% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UEI15-050-Q12N-C
- JLCPCB Part #
- C6343366
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1000uF 15W 2.25kV 350kHz 3A 5V 70mVp-p 87.3% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UEI15-050-Q12N-C Specifications
UEI15-050-Q12N-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87.3% | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Frequency | 350kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection | |
| Output Voltage | 5V | |
| Ripple Noise | 70mVp-p | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UEI15-050-Q12N-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UEI15-050-Q12N-C Documents
UEI15-050-Q12N-C datasheets or manufacturer documentation.
Datasheet: UEI15-050-Q12N-C Datasheet (PDF)
UEI15-050-Q12N-C Schematic Symbol & PCB Footprint
The UEI15-050-Q12N-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.