


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-72-EP(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Interface | SPI | |
| Number of Channels | 7 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.22V~1.31V、3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.0 | |
| Features | Port power switch control、Port status monitoring、Overcurrent Protection、Low-power mode、BC1.2 protocol support、Programmable signal drive | |
| type | Hub |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB5537B-6080AKZE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-72-EP(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Interface | SPI | |
| Number of Channels | 7 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.22V~1.31V、3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.0 | |
| Features | Port power switch control、Port status monitoring、Overcurrent Protection、Low-power mode、BC1.2 protocol support、Programmable signal drive | |
| type | Hub |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB5537B-6080AKZE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB5537B-6080AKZE datasheets or manufacturer documentation.
Datasheet: USB5537B-6080AKZE Datasheet (PDF)
The USB5537B-6080AKZE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.