PIC32MX664F064L-V/BG
Extended
* Images are for reference only
PIC32MX664F064L-V/BG
Attributes
Value
Manufacturer
MFR.Part #
PIC32MX664F064L-V/BG
JLCPCB Part #
C633885
Package
TFBGA-121
Description
-40℃~+105℃ 10bit 2.3V~3.6V 32 Bit 32KB 64KB 80MHz 83 Built-in FLASH MIPS32 M4K TFBGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageTFBGA-121
Operating Temperature-40℃~+105℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.3V~3.6V
Core Size32 Bit
CPU CoreMIPS32 M4K
RAM Size32KB
Number of I/O83
ADC (Bit)10bit
Oscillator TypeBuilt-in