Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TRF6903PTR
TRF6903PTR
Extended
* Images are for reference only
TRF6903PTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF6903PTR
JLCPCB Part #
C6338493
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10mA 2.2V~3.6V 315MHz、433MHz、868MHz、915MHz 64Kbps 8dBm ISM Power-off reset function、Supports RSSI function、Manchester decoding function LQFP-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageLQFP-48(7x7)
Frequency Range304MHz~316MHz、430MHz~450MHz、868MHz~870MHz、902MHz~928MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Data Rate64Kbps
Output Power8dBm
ApplicationsISM
Voltage - Supply2.2V~3.6V
Receive Current10mA
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
FeaturesPower-off reset function、Supports RSSI function、Manchester decoding function
Current Of Transmitting35mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TRF6903PTR
TRF6903PTR

* Images are for reference only

TRF6903PTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF6903PTR
JLCPCB Part #
C6338493
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10mA 2.2V~3.6V 315MHz、433MHz、868MHz、915MHz 64Kbps 8dBm ISM Power-off reset function、Supports RSSI function、Manchester decoding function LQFP-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF6903PTR

* Images are for reference only

TRF6903PTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF6903PTR
JLCPCB Part #
C6338493
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10mA 2.2V~3.6V 315MHz、433MHz、868MHz、915MHz 64Kbps 8dBm ISM Power-off reset function、Supports RSSI function、Manchester decoding function LQFP-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF6903PTR Specifications

TRF6903PTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageLQFP-48(7x7)
Frequency Range304MHz~316MHz、430MHz~450MHz、868MHz~870MHz、902MHz~928MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Data Rate64Kbps
Output Power8dBm
ApplicationsISM
Voltage - Supply2.2V~3.6V
Receive Current10mA
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
FeaturesPower-off reset function、Supports RSSI function、Manchester decoding function
Current Of Transmitting35mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF6903PTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF6903PTR Documents

TRF6903PTR datasheets or manufacturer documentation.

Datasheet: TRF6903PTR Datasheet (PDF)

TRF6903PTR Schematic Symbol & PCB Footprint

The TRF6903PTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.