LKS32MC038Y6P8B - 1
LKS32MC038Y6P8B - 2
LKS32MC038Y6P8B - 3
LKS32MC038Y6P8B - 4
Extended1/4
* Images are for reference only
LKS32MC038Y6P8B
Attributes
Value
Manufacturer
MFR.Part #
LKS32MC038Y6P8B
JLCPCB Part #
C6338420
Package
TSSOP-28
Description
12bit 2.5V~5.5V 32KB 48MHz 8bit ARM Cortex-M0 TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerLINKOSEMI
PackageTSSOP-28
Operating Temperature-40℃~+105℃
CPU Maximum Speed48MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0
FeaturesWatchdog reset、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor
ADC (Bit)12bit