
- Manufacturer
- MFR.Part #
- dsPIC33EP128GM310-H/BG
- JLCPCB Part #
- C633810
- Package
- TFBGA-121(10x10)
- Description
- -40℃~+150℃ 128KB 16 Bit 16KB 85 Built-in FLASH dsPIC TFBGA-121(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-121(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Core Size | 16 Bit | |
| RAM Size | 16KB | |
| CPU Core | dsPIC | |
| Number of I/O | 85 | |
| Oscillator Type | Built-in |

* Images are for reference only
dsPIC33EP128GM310-H/BG
Extended- Manufacturer
- MFR.Part #
- dsPIC33EP128GM310-H/BG
- JLCPCB Part #
- C633810
- Package
- TFBGA-121(10x10)
- Description
- -40℃~+150℃ 128KB 16 Bit 16KB 85 Built-in FLASH dsPIC TFBGA-121(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- dsPIC33EP128GM310-H/BG
- JLCPCB Part #
- C633810
- Package
- TFBGA-121(10x10)
- Description
- -40℃~+150℃ 128KB 16 Bit 16KB 85 Built-in FLASH dsPIC TFBGA-121(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A001A2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EP128GM310-H/BG Specifications
dsPIC33EP128GM310-H/BG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-121(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Core Size | 16 Bit | |
| RAM Size | 16KB | |
| CPU Core | dsPIC | |
| Number of I/O | 85 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EP128GM310-H/BG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EP128GM310-H/BG Documents
dsPIC33EP128GM310-H/BG datasheets or manufacturer documentation.
Datasheet: dsPIC33EP128GM310-H/BG Datasheet (PDF)
dsPIC33EP128GM310-H/BG Schematic Symbol & PCB Footprint
The dsPIC33EP128GM310-H/BG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.