Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LKS523
LKS523 - 1
LKS523 - 2
LKS523 - 3
Extended1/3
* Images are for reference only
LKS523
Attributes
Value
Manufacturer
LINKOSEMI
MFR.Part #
LKS523
JLCPCB Part #
C6337451
Package
SOP-8
Description
-40℃~+150℃ 10V~20V 160ns 2 2.4V~10V 250ns 40ns 50uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLINKOSEMI
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL160ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)800mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50uA
Fall Time40ns
Rise Time160ns
Input Logic Level - High2.4V~10V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH250ns
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LKS523
LKS523

* Images are for reference only

LKS523

Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS523
JLCPCB Part #
C6337451
Package
SOP-8
Description
-40℃~+150℃ 10V~20V 160ns 2 2.4V~10V 250ns 40ns 50uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS523

* Images are for reference only

LKS523
Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS523
JLCPCB Part #
C6337451
Package
SOP-8
Description
-40℃~+150℃ 10V~20V 160ns 2 2.4V~10V 250ns 40ns 50uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS523 Specifications

LKS523 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLINKOSEMI
PackageSOP-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL160ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)800mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50uA
Fall Time40ns
Rise Time160ns
Input Logic Level - High2.4V~10V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH250ns
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS523. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKS523 Documents

LKS523 datasheets or manufacturer documentation.

Datasheet: LKS523 Datasheet (PDF)

LKS523 Schematic Symbol & PCB Footprint

The LKS523 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.