
- Manufacturer
- MFR.Part #
- XZMDKCBD56W
- JLCPCB Part #
- C6337358
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 1.95V、3.3V 140° 20mA 460nm、645nm 465nm、630nm 79mcd、89mcd Common Anode Red, Blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,3x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、630nm | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 79mcd、89mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm、645nm | |
| Voltage - Forward(Vf) | 1.95V、3.3V |

* Images are for reference only
XZMDKCBD56W
Extended- Manufacturer
- MFR.Part #
- XZMDKCBD56W
- JLCPCB Part #
- C6337358
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 1.95V、3.3V 140° 20mA 460nm、645nm 465nm、630nm 79mcd、89mcd Common Anode Red, Blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZMDKCBD56W
- JLCPCB Part #
- C6337358
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 1.95V、3.3V 140° 20mA 460nm、645nm 465nm、630nm 79mcd、89mcd Common Anode Red, Blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZMDKCBD56W Specifications
XZMDKCBD56W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,3x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、630nm | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 79mcd、89mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm、645nm | |
| Voltage - Forward(Vf) | 1.95V、3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZMDKCBD56W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZMDKCBD56W Documents
XZMDKCBD56W datasheets or manufacturer documentation.
Datasheet: XZMDKCBD56W Datasheet (PDF)
XZMDKCBD56W Schematic Symbol & PCB Footprint
The XZMDKCBD56W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.