
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Murata Electronics | |
| Package | SMD2525-4P | |
| Load Capacitance | 15.5pF | |
| Operating Temperature | -40℃~+100℃ | |
| Normal temperature Frequency Tolerance | ±3ppm | |
| Equivalent Series Resistance(ESR) | 15Ω | |
| Frequency Stability | ±14ppm | |
| Frequency | 54MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTL2007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Murata Electronics | |
| Package | SMD2525-4P | |
| Load Capacitance | 15.5pF | |
| Operating Temperature | -40℃~+100℃ | |
| Normal temperature Frequency Tolerance | ±3ppm | |
| Equivalent Series Resistance(ESR) | 15Ω | |
| Frequency Stability | ±14ppm | |
| Frequency | 54MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTL2007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTL2007 datasheets or manufacturer documentation.
Datasheet: XTL2007 Datasheet (PDF)
The XTL2007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.