
- Manufacturer
- MFR.Part #
- MCP8024-H/PT
- JLCPCB Part #
- C633719
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+150℃ 17Ω 2.5A 3 500mA 6V~28V No Three Phase TQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 6V~28V | |
| Output Current | 500mA | |
| Number of Half Bridges | 3 | |
| Drive Type | Three Phase | |
| RDS(on) | 17Ω | |
| Peak Current | 2.5A |

* Images are for reference only
MCP8024-H/PT
Extended- Manufacturer
- MFR.Part #
- MCP8024-H/PT
- JLCPCB Part #
- C633719
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+150℃ 17Ω 2.5A 3 500mA 6V~28V No Three Phase TQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP8024-H/PT
- JLCPCB Part #
- C633719
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+150℃ 17Ω 2.5A 3 500mA 6V~28V No Three Phase TQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP8024-H/PT Specifications
MCP8024-H/PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 6V~28V | |
| Output Current | 500mA | |
| Number of Half Bridges | 3 | |
| Drive Type | Three Phase | |
| RDS(on) | 17Ω | |
| Peak Current | 2.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP8024-H/PT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP8024-H/PT Documents
MCP8024-H/PT datasheets or manufacturer documentation.
Datasheet: MCP8024-H/PT Datasheet (PDF)
MCP8024-H/PT Schematic Symbol & PCB Footprint
The MCP8024-H/PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.