


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.6A | |
| Features | Power-on timing control | |
| Output Voltage | 0V~150V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV7355K6-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.6A | |
| Features | Power-on timing control | |
| Output Voltage | 0V~150V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV7355K6-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV7355K6-G datasheets or manufacturer documentation.
Datasheet: HV7355K6-G Datasheet (PDF)
The HV7355K6-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.