


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Wake-up function、Non-volatile configuration storage | |
| Interface | USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN7800-I/Y9X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Wake-up function、Non-volatile configuration storage | |
| Interface | USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN7800-I/Y9X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAN7800-I/Y9X datasheets or manufacturer documentation.
Datasheet: LAN7800-I/Y9X Datasheet (PDF)
The LAN7800-I/Y9X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.