


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Mbps、100Mbps、1gbps | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Features | Wake-up function、Power-up/reset configuration | |
| Interface | MII、RMII、RGMII |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSZ9563RNXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Mbps、100Mbps、1gbps | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Features | Wake-up function、Power-up/reset configuration | |
| Interface | MII、RMII、RGMII |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSZ9563RNXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSZ9563RNXI datasheets or manufacturer documentation.
Datasheet: KSZ9563RNXI Datasheet (PDF)
The KSZ9563RNXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.