Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. USB HUB Controllers
  6. USB2514BI-AEZG
USB2514BI-AEZG - 1
USB2514BI-AEZG - 2
USB2514BI-AEZG - 3
Extended1/3
* Images are for reference only
USB2514BI-AEZG
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
USB2514BI-AEZG
JLCPCB Part #
C633339
Package
UQFN-36-EP(6x6)
Description
-40℃~+85℃ 3.3V 4 480Mbps 550uA 70mA Hub I2C、SMBus Port power switch control、Internal regulator、Overcurrent Protection、ESD protection、BC1.1 protocol support USB 2.0 UQFN-36-EP(6x6) USB HUB Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/USB HUB Controllers
ManufacturerMicrochip Tech
PackageUQFN-36-EP(6x6)
Operating Temperature-40℃~+85℃
Memory InterfaceI2C、SMBus
Number of Channels4
Data Rate480Mbps
Voltage - Supply3.3V
USB ProtocolUSB 2.0
FeaturesPort power switch control、Internal regulator、Overcurrent Protection、ESD Protection、BC1.1 protocol support
Current - Supply70mA
typeHub
Quiescent Supply Current550uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. USB HUB Controllers
  6. USB2514BI-AEZG
USB2514BI-AEZG

* Images are for reference only

USB2514BI-AEZG

Extended
Manufacturer

Microchip Tech

MFR.Part #
USB2514BI-AEZG
JLCPCB Part #
C633339
Package
UQFN-36-EP(6x6)
Description
-40℃~+85℃ 3.3V 4 480Mbps 550uA 70mA Hub I2C、SMBus Port power switch control、Internal regulator、Overcurrent Protection、ESD protection、BC1.1 protocol support USB 2.0 UQFN-36-EP(6x6) USB HUB Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

USB2514BI-AEZG

* Images are for reference only

USB2514BI-AEZG
Extended
Manufacturer

Microchip Tech

MFR.Part #
USB2514BI-AEZG
JLCPCB Part #
C633339
Package
UQFN-36-EP(6x6)
Description
-40℃~+85℃ 3.3V 4 480Mbps 550uA 70mA Hub I2C、SMBus Port power switch control、Internal regulator、Overcurrent Protection、ESD protection、BC1.1 protocol support USB 2.0 UQFN-36-EP(6x6) USB HUB Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

USB2514BI-AEZG Specifications

USB2514BI-AEZG technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/USB HUB Controllers
ManufacturerMicrochip Tech
PackageUQFN-36-EP(6x6)
Operating Temperature-40℃~+85℃
Memory InterfaceI2C、SMBus
Number of Channels4
Data Rate480Mbps
Voltage - Supply3.3V
USB ProtocolUSB 2.0
FeaturesPort power switch control、Internal regulator、Overcurrent Protection、ESD Protection、BC1.1 protocol support
Current - Supply70mA
typeHub
Quiescent Supply Current550uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB2514BI-AEZG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

USB2514BI-AEZG Documents

USB2514BI-AEZG datasheets or manufacturer documentation.

Datasheet: USB2514BI-AEZG Datasheet (PDF)

USB2514BI-AEZG Schematic Symbol & PCB Footprint

The USB2514BI-AEZG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.