


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Microchip Tech | |
| Package | WFBGA-64 | |
| Clock Frequency | 14.318MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 33 | |
| Interrupt Output | Interrupt Output | |
| Voltage - Supply | 3.3V | |
| Features | Built-in LED driver | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCH3221-7U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Microchip Tech | |
| Package | WFBGA-64 | |
| Clock Frequency | 14.318MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 33 | |
| Interrupt Output | Interrupt Output | |
| Voltage - Supply | 3.3V | |
| Features | Built-in LED driver | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCH3221-7U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCH3221-7U datasheets or manufacturer documentation.
Datasheet: SCH3221-7U Datasheet (PDF)
The SCH3221-7U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.