


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | Programmable LED indication、Low-power mode、Power-on reset、Error detection and recovery | |
| MAC Interface | RMII |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN8720A-CP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | Programmable LED indication、Low-power mode、Power-on reset、Error detection and recovery | |
| MAC Interface | RMII |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN8720A-CP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAN8720A-CP datasheets or manufacturer documentation.
Datasheet: LAN8720A-CP Datasheet (PDF)
The LAN8720A-CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.