
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QSOP-16-150mil | |
| Frequency Range | 400MHz~450MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Receivers | |
| Sensitivity | -113dBm | |
| Data Rate | 20Kbps | |
| Applications | RKE、RFID | |
| Voltage - Supply | 3.5V~5.5V | |
| Receive Current | 6mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Supports RSSI function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MICRF229YQS-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QSOP-16-150mil | |
| Frequency Range | 400MHz~450MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Receivers | |
| Sensitivity | -113dBm | |
| Data Rate | 20Kbps | |
| Applications | RKE、RFID | |
| Voltage - Supply | 3.5V~5.5V | |
| Receive Current | 6mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Supports RSSI function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRF229YQS-T5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MICRF229YQS-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.