
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 9.8V/ns | |
| Single supply | 6.6V~15V | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.65nV/√Hz@10MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 85uA | |
| Dual Supply | -7.5V~-3.3V、3.3V~7.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3201DGNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 9.8V/ns | |
| Single supply | 6.6V~15V | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.65nV/√Hz@10MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 85uA | |
| Dual Supply | -7.5V~-3.3V、3.3V~7.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3201DGNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3201DGNR datasheets or manufacturer documentation.
Datasheet: THS3201DGNR Datasheet (PDF)
The THS3201DGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.