Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THN 10-7212WIR
THN 10-7212WIR - 1
THN 10-7212WIR - 2
THN 10-7212WIR - 3
Extended1/3
* Images are for reference only
THN 10-7212WIR
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THN 10-7212WIR
JLCPCB Part #
C6332049
Package
DIP,25.4x25.4mm
Description
-40℃~+95℃ 1 10W 12V 325kHz~395kHz 36V~160V 3kV 430uF 6mA 75mVp-p 830mA 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+95℃
Output Current(Max)830mA
Conversion Efficiency89%
Output Power10W
Capacitive Load(Max)430uF
Voltage - Supply36V~160V
Isolation Voltage(Vrms)3kV
Frequency325kHz~395kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage12V
Quiescent Supply Current6mA
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THN 10-7212WIR
THN 10-7212WIR

* Images are for reference only

THN 10-7212WIR

Extended
Manufacturer

TRACO POWER

MFR.Part #
THN 10-7212WIR
JLCPCB Part #
C6332049
Package
DIP,25.4x25.4mm
Description
-40℃~+95℃ 1 10W 12V 325kHz~395kHz 36V~160V 3kV 430uF 6mA 75mVp-p 830mA 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THN 10-7212WIR

* Images are for reference only

THN 10-7212WIR
Extended
Manufacturer

TRACO POWER

MFR.Part #
THN 10-7212WIR
JLCPCB Part #
C6332049
Package
DIP,25.4x25.4mm
Description
-40℃~+95℃ 1 10W 12V 325kHz~395kHz 36V~160V 3kV 430uF 6mA 75mVp-p 830mA 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THN 10-7212WIR Specifications

THN 10-7212WIR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+95℃
Output Current(Max)830mA
Conversion Efficiency89%
Output Power10W
Capacitive Load(Max)430uF
Voltage - Supply36V~160V
Isolation Voltage(Vrms)3kV
Frequency325kHz~395kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage12V
Quiescent Supply Current6mA
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THN 10-7212WIR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THN 10-7212WIR Documents

THN 10-7212WIR datasheets or manufacturer documentation.

Datasheet: THN 10-7212WIR Datasheet (PDF)

THN 10-7212WIR Schematic Symbol & PCB Footprint

The THN 10-7212WIR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.