
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | THine Elec | |
| Package | QFN-30(2.5x4.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 10Gbps | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 3.1、USB 3.2 | |
| Current - Supply | 150mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THCX222R10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | THine Elec | |
| Package | QFN-30(2.5x4.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 10Gbps | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 3.1、USB 3.2 | |
| Current - Supply | 150mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THCX222R10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THCX222R10 datasheets or manufacturer documentation.
Datasheet: THCX222R10 Datasheet (PDF)
The THCX222R10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.