
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56-EP | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Function | Step-down type | |
| Length | 10mm | |
| Voltage - Supply | 4.5V~19V | |
| Switching Frequency | 400kHz、565kHz、790kHz | |
| Height | 2mm | |
| Width | 6mm | |
| Output Voltage | 700mV、800mV、900mV、1V、1.2V、1.5V、1.8V、2.5V、3.3V | |
| Quiescent Supply Current | 5.35mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC45404YMP-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56-EP | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Function | Step-down type | |
| Length | 10mm | |
| Voltage - Supply | 4.5V~19V | |
| Switching Frequency | 400kHz、565kHz、790kHz | |
| Height | 2mm | |
| Width | 6mm | |
| Output Voltage | 700mV、800mV、900mV、1V、1.2V、1.5V、1.8V、2.5V、3.3V | |
| Quiescent Supply Current | 5.35mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC45404YMP-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC45404YMP-TR datasheets or manufacturer documentation.
Datasheet: MIC45404YMP-TR Datasheet (PDF)
The MIC45404YMP-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.